
Res Thick Film 0603 10M Ohm 5% 0.1W(1/10W) ±200ppm/C SMD Automotive T/R
Vishay CRCW060310M0JNEC technical specifications.
| Package/Case | 0603 |
| Construction | Rectangular |
| Depth | 0.85mm |
| Features | Automotive AEC-Q200 |
| Height | 0.02inch |
| Lead Free | Lead Free |
| Length | 0.061inch |
| Max Operating Temperature | 155°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 100mW |
| Number of Terminations | 2 |
| Package Quantity | 20000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 10MR |
| RoHS Compliant | Yes |
| Series | CRCW |
| Tolerance | 5% |
| Voltage Rating | 75V |
| Width | 0.033inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay CRCW060310M0JNEC to view detailed technical specifications.
No datasheet is available for this part.