The 0603 10R 1% resistor is a rectangular construction with tin contact plating, suitable for automotive applications. It has a maximum operating temperature of 155°C and a minimum operating temperature of -55°C. The resistor is lead-free and RoHS compliant, packaged in tape and reel with 20000 units per package. It has a maximum power dissipation of 100mW and a resistance of 10 ohms with a tolerance of 1%.
Vishay CRCW060310R0FKEC technical specifications.
| Package/Case | 0603 |
| Construction | Rectangular |
| Contact Plating | Tin |
| Depth | 0.85mm |
| Features | Automotive AEC-Q200 |
| Height | 0.02inch |
| Lead Free | Lead Free |
| Length | 0.061inch |
| Max Operating Temperature | 155°C |
| Max Power Dissipation | 100mW |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Number of Terminations | 2 |
| Package Quantity | 20000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 10R |
| RoHS Compliant | Yes |
| Series | CRCW |
| Size Code | 0603 |
| Tolerance | 1% |
| Width | 0.033inch |
| RoHS | Compliant |
No datasheet is available for this part.