
The 10R thick film chip resistor is a fixed resistor with a 1% tolerance, suitable for surface mount applications in the 0603 package. It has a maximum operating temperature of 155°C and a minimum operating temperature of -55°C. The resistor is packaged in tape and reel for easy handling and installation.
Sign in to ask questions about the Vishay CRCW060310R0FT-RT5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay CRCW060310R0FT-RT5 technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Height | 0.45mm |
| Length | 1.55mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Resistance | 10R |
| Resistor Type | Thick Film |
| Series | CRCW |
| Tolerance | 1% |
| Weight | 7.1E-05oz |
| Width | 0.85mm |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay CRCW060310R0FT-RT5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
