
11 Ohm, 5% tolerance chip resistor in a 0603 (1608 metric) surface-mount package. Features 1/10W (100mW) maximum power dissipation and a 75V voltage rating. Operating temperature range from -55°C to 155°C. Contact plating is tin, and the component is lead-free and RoHS compliant. Automotive AEC-Q200 qualified.
Vishay CRCW060311R0JNEA technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Contact Plating | Tin |
| Features | Automotive AEC-Q200 |
| Height | 0.45mm |
| Lead Free | Lead Free |
| Length | 1.55mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 100mW |
| Number of Terminations | 2 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| Resistance | 11R |
| RoHS Compliant | Yes |
| Series | CRCW |
| Tolerance | 5% |
| Voltage Rating | 75V |
| DC Rated Voltage | 75V |
| Weight | 7.1E-05oz |
| Width | 0.85mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay CRCW060311R0JNEA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.