Surface mount fixed resistor featuring 12.1kΩ resistance with a 1% tolerance. This thick film resistor offers a 75V voltage rating and 100mW power dissipation. Constructed with tin contact plating, it measures 1.55mm in length, 0.85mm in depth, and 0.45mm in height, fitting the 0603 case code. Operating across a temperature range of -55°C to 155°C, this component is halogen-free, RoHS compliant, and suitable for automotive applications.
Vishay CRCW060312K1FKEA technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Construction | Rectangular |
| Contact Plating | Tin |
| Depth | 0.85mm |
| Features | Automotive AEC-Q200 |
| Height | 0.45mm |
| Lead Free | Lead Free |
| Length | 1.55mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 100mW |
| Military Standard | Not |
| Number of Terminations | 2 |
| Package Quantity | 10 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Resistance | 12.1kR |
| Resistance Tolerance | 1% |
| Resistor Type | Thick Film |
| RoHS Compliant | Yes |
| Series | CRCW |
| Size Code | 0603 |
| Technology | THICK FILM |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Voltage Rating | 75V |
| DC Rated Voltage | 75V |
| Weight | 7.1E-05oz |
| Width | 0.033inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay CRCW060312K1FKEA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
