
The 0603 12.1kR 1% AEC-Q200 Lead Free Resistor is a fixed resistor with a resistance of 12.1k ohms and a tolerance of 1%. It is packaged in a 0603 case and is compliant with AEC-Q200 automotive standards. The resistor has a maximum power dissipation of 333mW and operates over a temperature range of -55°C to 155°C. It is packaged on a cut tape with 10 resistors per package.
Vishay CRCW060312K1FKEAHP technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Features | Automotive AEC-Q200 |
| Height | 0.022inch |
| Lead Free | Lead Free |
| Length | 0.063inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 333mW |
| Number of Terminations | 2 |
| Package Quantity | 10 |
| Packaging | Cut Tape |
| Ratings | AEC-Q200 |
| Resistance | 12.1kR |
| RoHS Compliant | Yes |
| Series | CRCW-HP |
| Tolerance | 1% |
| Width | 0.033inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay CRCW060312K1FKEAHP to view detailed technical specifications.
No datasheet is available for this part.
