
SMD chip resistor featuring 13.7 kOhm resistance with 1% tolerance. This thick film resistor operates within a -55°C to +155°C temperature range and has a 75V voltage rating. The 0603 [1608 Metric] case code offers a 100mW power dissipation. Constructed with tin contact plating, it is RoHS compliant and suitable for automotive applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay CRCW060313K7FKEA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Construction | Rectangular |
| Contact Plating | Tin |
| Depth | 0.85mm |
| Features | Automotive AEC-Q200 |
| Height | 0.02inch |
| Lead Free | Lead Free |
| Length | 1.55mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 100mW |
| Military Standard | Not |
| Number of Terminations | 2 |
| Package Quantity | 10 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Resistance | 13.7kR |
| Resistance Tolerance | 1% |
| Resistor Type | Thick Film |
| RoHS Compliant | Yes |
| Series | CRCW |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Voltage Rating | 75V |
| Weight | 7.1E-05oz |
| Width | 0.033inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay CRCW060313K7FKEA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the Vishay CRCW060313K7FKEA
Demonstration circuit DC1743A evaluates the LTM4613EV, an 8A high voltage buck uModule regulator. Features 5V-36V input, selectable outputs, and EN55022 Class B EMI certification.
Demo manual for the DC2897A featuring the LTC7819, a triple output synchronous step-down supply providing 3.3V, 8.5V, and 5V outputs from a 10V-36V input.
