Molded thick film chip resistor, 0603 case size (1608 metric), featuring 13.7 kΩ resistance with a 1% tolerance. This surface-mount device offers a 1/10W power rating and a ±100ppm/°C temperature coefficient, operating from -55°C to +155°C. Contact plating is tin/lead, and it includes automotive AEC-Q200 qualification. Packaged in tape and reel, this component is designed for SMT termination.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay CRCW060313K7FKTA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Contact Plating | Tin, Lead |
| Features | Automotive AEC-Q200 |
| Height | 0.02inch |
| Lead Free | Contains Lead |
| Length | 0.061inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 100mW |
| Number of Terminations | 2 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 13.7kR |
| RoHS Compliant | No |
| Series | CRCW |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Voltage Rating | 75V |
| DC Rated Voltage | 75V |
| Weight | 7.1E-05oz |
| Width | 0.85mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay CRCW060313K7FKTA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
