13 Ohm 5% tolerance chip resistor, 1/10W power rating, housed in a 0603 (1608 metric) SMD/SMT package. Features automotive AEC-Q200 qualification, tin contact plating, and operates across a -55°C to +155°C temperature range. This lead-free, RoHS compliant component offers a 75V voltage rating and is supplied on tape and reel.
Vishay CRCW060313R0JNEA technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Contact Plating | Tin |
| Features | Automotive AEC-Q200 |
| Height | 0.02inch |
| Lead Free | Lead Free |
| Length | 0.061inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 100mW |
| Number of Terminations | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 13R |
| RoHS Compliant | Yes |
| Series | CRCW |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Voltage Rating | 75V |
| DC Rated Voltage | 75V |
| Weight | 7.1E-05oz |
| Width | 0.033inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay CRCW060313R0JNEA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.