The CRCW0603140KFKEAHP is a 75V 140kR 1% 0603 resistor from Vishay, featuring automotive AEC-Q200 compliance and a maximum operating temperature of 155°C. It has a lead-free construction and is available in tape and reel packaging. The resistor has a maximum power dissipation of 250mW and is suitable for use in automotive applications.
Checking distributor stock and pricing after the page loads.
| Package/Case | 0603 |
| Features | Automotive AEC-Q200 |
| Height | 0.022inch |
| Lead Free | Lead Free |
| Length | 0.063inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Number of Terminations | 2 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Resistance | 140kR |
| RoHS Compliant | Yes |
| Series | CRCW-HP |
| Tolerance | 1% |
| Voltage Rating | 75V |
| Width | 0.033inch |
| RoHS | Compliant |