Resistor; Thick Film; Res 14 Kilohms; Pwr-Rtg 0.1 W; Tol 1%; SMT; 0603; Cut Tape
Checking distributor stock and pricing after the page loads.
| Package/Case | 0603 |
| Contact Plating | Tin |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Packaging | Cut Tape |
| Resistance | 14kR |
| Termination | SMD/SMT |
| Tolerance | 1% |
| RoHS | Compliant |