The 14kR 1% Chip Resistor is a fixed resistor with a resistance of 14kR and a tolerance of 1%. It has a maximum power dissipation of 250mW and is packaged in a 0603 case. The resistor operates within a temperature range of -55°C to 155°C and is compliant with AEC-Q200 automotive standards. It is lead-free and RoHS compliant, and is available in a tape and reel packaging format.
Vishay CRCW060314K0FKEAHP technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Contact Plating | Tin |
| Features | Automotive AEC-Q200 |
| Height | 0.022inch |
| Lead Free | Lead Free |
| Length | 0.063inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Number of Terminations | 2 |
| Package Quantity | 10 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 14kR |
| RoHS Compliant | Yes |
| Series | CRCW-HP |
| Tolerance | 1% |
| Width | 0.033inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay CRCW060314K0FKEAHP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.