The 14.3kR 1% Chip Resistor is a fixed resistor with a resistance of 14.3kR and a tolerance of 1%. It is available in a 0603 package and is compliant with automotive AEC-Q200 standards. The resistor is lead free and has a maximum power dissipation of 250mW. It is packaged in tape and reel quantities of 5000 units.
Vishay CRCW060314K3FKEAHP technical specifications.
| Package/Case | 0603 |
| Features | Automotive AEC-Q200 |
| Height | 0.022inch |
| Lead Free | Lead Free |
| Length | 0.063inch |
| Max Power Dissipation | 250mW |
| Number of Terminations | 2 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Resistance | 14.3kR |
| RoHS Compliant | Yes |
| Series | CRCW-HP |
| Tolerance | 1% |
| Width | 0.033inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay CRCW060314K3FKEAHP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.