
Thick film chip resistor, 0603 case code (1608 metric), offering 15k Ohm resistance with a 5% tolerance. Features a 1/10W (100mW) power rating and a wide operating temperature range from -55°C to 155°C. This SMD/SMT component has tin/lead contact plating and a 75V voltage rating, suitable for automotive applications with AEC-Q200 qualification. Packaged on tape and reel.
Vishay CRCW060315K0JNTA technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Contact Plating | Tin, Lead |
| Features | Automotive AEC-Q200 |
| Height | 0.02inch |
| Lead Free | Contains Lead |
| Length | 0.061inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 100mW |
| Number of Terminations | 2 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 15kR |
| RoHS Compliant | No |
| Series | CRCW |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Voltage Rating | 75V |
| DC Rated Voltage | 75V |
| Weight | 7.1E-05oz |
| Width | 0.85mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay CRCW060315K0JNTA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
