
Surface mount thick film fixed resistor, 0.25W power rating, 15 ohm resistance with 1% tolerance. Features a 75V DC voltage rating and a temperature coefficient of 100ppm/°C. Operates across a wide temperature range from -55°C to 155°C. Packaged in a compact 0603 (1608 metric) case, this component is automotive AEC-Q200 qualified, lead-free, and RoHS compliant.
Sign in to ask questions about the Vishay CRCW060315R0FKEAHP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay CRCW060315R0FKEAHP technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Depth | 0.85mm |
| Features | Automotive AEC-Q200 |
| Height | 0.45mm |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 333mW |
| Number of Terminations | 2 |
| Package Quantity | 5000 |
| Packaging | Cut Tape |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | Unknown |
| Resistance | 15R |
| Resistance Tolerance | 1% |
| Resistor Type | Thick Film |
| RoHS Compliant | Yes |
| Series | CRCW-HP |
| Technology | THICK FILM |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Voltage Rating | 75V |
| DC Rated Voltage | 75V |
| Weight | 7.1E-05oz |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay CRCW060315R0FKEAHP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
