The 1kR 75V 1% Chip Resistor is a fixed resistor with a resistance of 1kR and a voltage rating of 75V. It is available in a 0603 package and is compliant with automotive standard AEC-Q200. The resistor has a maximum operating temperature of 155°C and a minimum operating temperature of -55°C. It is packaged in tape and reel quantities of 5000 and has a maximum power dissipation of 100mW.
Vishay CRCW06031K00FHEAP technical specifications.
| Package/Case | 0603 |
| Contact Plating | Tin |
| Features | Automotive AEC-Q200 |
| Height | 0.02inch |
| Length | 0.061inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 100mW |
| Number of Terminations | 2 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Resistance | 1kR |
| RoHS Compliant | Yes |
| Series | CRCW-P |
| Tolerance | 1% |
| Voltage Rating | 75V |
| Width | 0.033inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay CRCW06031K00FHEAP to view detailed technical specifications.
No datasheet is available for this part.