The 0603 1.21kR 1% resistor is a lead-free, automotive-grade component with a maximum operating temperature of 155°C and a minimum operating temperature of -55°C. It has a package quantity of 5000 units per reel and is packaged in tape and reel format. The resistor has a maximum power dissipation of 250mW and is RoHS compliant.
Vishay CRCW06031K21FKEAHP technical specifications.
| Package/Case | 0603 |
| Features | Automotive AEC-Q200 |
| Height | 0.022inch |
| Lead Free | Lead Free |
| Length | 0.063inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Number of Terminations | 2 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Resistance | 1.21kR |
| RoHS Compliant | Yes |
| Series | CRCW-HP |
| Tolerance | 1% |
| Width | 0.033inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay CRCW06031K21FKEAHP to view detailed technical specifications.
No datasheet is available for this part.
