
Surface mount fixed resistor featuring 1MΩ resistance and 1% tolerance. This thick film component offers a 75V voltage rating and 0.25W power dissipation, with a temperature coefficient of 100ppm/°C. Designed for automotive applications with AEC-Q200 qualification, it utilizes a 0603 (1608 metric) case code with tin contact plating. Operating from -55°C to 155°C, this lead-free and RoHS compliant resistor is supplied on tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay CRCW06031M00FKEAHP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Contact Plating | Tin |
| Depth | 0.85mm |
| Features | Automotive AEC-Q200 |
| Height | 0.45mm |
| Lead Free | Lead Free |
| Length | 1.6mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 333mW |
| Number of Terminations | 2 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| Resistance | 1MR |
| RoHS Compliant | Yes |
| Series | CRCW-HP |
| Size Code | 0603 |
| Technology | THICK FILM |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Voltage Rating | 75V |
| DC Rated Voltage | 75V |
| Weight | 7.1E-05oz |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay CRCW06031M00FKEAHP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
