Surface mount thick film fixed resistor with 1.2MΩ resistance and 5% tolerance. Features a 0.1W power rating, 75V voltage rating, and operates across a -55°C to 155°C temperature range. The 0603 case size (1.6mm x 0.8mm) utilizes tin contact plating and is suitable for automotive applications with AEC-Q200 qualification. This component is halogen-free and RoHS compliant, supplied on tape and reel.
Checking distributor stock and pricing after the page loads.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Contact Plating | Tin |
| Features | Automotive AEC-Q200 |
| Height | 0.02inch |
| Lead Free | Lead Free |
| Length | 0.061inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 100mW |
| Number of Terminations | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 1.2MR |
| Resistor Type | Thick Film |
| RoHS Compliant | Yes |
| Series | CRCW |
| Size Code | 0603 |
| Tolerance | 5% |
| Voltage Rating | 75V |
| DC Rated Voltage | 75V |
| Weight | 7.1E-05oz |
| Width | 0.033inch |
| RoHS | Compliant |
These are design resources that include the Vishay CRCW06031M20JNEA
Demonstration circuit 1961A featuring the LT8309 and LT3748 in an isolated no-opto flyback converter providing 12V at 5A from a 36V-72V input range.