Surface mount thick film fixed resistor, 1.69MΩ resistance with 1% tolerance. Features 75V voltage rating and 0.1W (100mW) power dissipation. Designed for automotive applications with AEC-Q200 qualification. Packaged in a 0603 (1608 metric) case with tin plating, operating from -55°C to 155°C. Halogen-free and RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Contact Plating | Tin |
| Features | Automotive AEC-Q200 |
| Height | 0.02inch |
| Lead Free | Lead Free |
| Length | 0.061inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 100mW |
| Number of Terminations | 2 |
| Package Quantity | 10 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Resistance | 1.69MR |
| Resistance Tolerance | 1% |
| Resistor Type | Thick Film |
| RoHS Compliant | Yes |
| Series | CRCW |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Voltage Rating | 75V |
| DC Rated Voltage | 75V |
| Weight | 7.1E-05oz |
| Width | 0.033inch |
| RoHS | Compliant |
These are design resources that include the Vishay CRCW06031M69FKEA
Evaluation guide for the BBS-SW modular board featuring Microchip MCP16251, MCP16311, MCP16411, MCP1663, MCP1664, and MCP16331 buck, boost, and LED driver regulators.
Bill of materials for the BB22H52A evaluation board featuring Microchip MCP16xx series buck and boost switching regulators and supporting passive components.