The CRCW06031M80FKTA resistor is a fixed resistor with a 75V DC rated voltage, 1.8MR resistance, and 1% tolerance. It is available in a 0603 package and is compliant with automotive AEC-Q200 standards. The resistor has a maximum operating temperature of 155°C and a minimum operating temperature of -55°C. It is not RoHS compliant and contains lead.
Checking distributor stock and pricing after the page loads.
Vishay CRCW06031M80FKTA technical specifications.
| Package/Case | 0603 |
| Features | Automotive AEC-Q200 |
| Height | 0.02inch |
| Lead Free | Contains Lead |
| Length | 0.061inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 100mW |
| Number of Terminations | 2 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Resistance | 1.8MR |
| RoHS Compliant | No |
| Series | CRCW |
| Tolerance | 1% |
| DC Rated Voltage | 75V |
| Width | 0.033inch |
| RoHS | Not Compliant |
No datasheet is available for this part.