
SMD chip resistor featuring 1 Ohm resistance with a 5% tolerance. This general-purpose, thick-film resistor is housed in a 0603 [1608 Metric] case code, measuring 1.55mm in length, 0.85mm in width, and 0.85mm in depth. It offers a maximum power dissipation of 100mW and a voltage rating of 75V, operating across a temperature range of -55°C to 155°C. Designed with tin contact plating and two terminations, this lead-free component is RoHS compliant and rated for automotive AEC-Q200 standards.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay CRCW06031R00JNEA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Construction | Rectangular |
| Contact Plating | Tin |
| Depth | 0.85mm |
| Features | Automotive AEC-Q200 |
| Height | 0.45mm |
| Lead Free | Lead Free |
| Length | 1.55mm |
| Max Operating Temperature | 155°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 100mW |
| Number of Terminations | 2 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | Unknown |
| Resistance | 1R |
| Resistance Tolerance | 5% |
| Resistor Type | Thick Film |
| RoHS Compliant | Yes |
| Series | CRCW |
| Technology | THICK FILM |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Voltage Rating | 75V |
| Weight | 7.1E-05oz |
| Width | 0.85mm |
| Working Voltage | 75V |
| RoHS | Compliant |
Download the complete datasheet for Vishay CRCW06031R00JNEA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.