
SMD chip resistor, thick film technology, 1 ohm resistance with 5% tolerance. Features a 75V voltage rating and 100mW power dissipation. Automotive AEC-Q200 qualified, RoHS compliant, and lead-free. Housed in a 0603 [1608 Metric] case code with dimensions of 1.55mm length, 0.85mm depth, and 0.45mm height. Operates across a temperature range of -55°C to 155°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay CRCW06031R00JNEAIF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Depth | 0.85mm |
| Features | Automotive AEC-Q200 |
| Height | 0.45mm |
| Lead Free | Lead Free |
| Length | 1.55mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 100mW |
| Number of Terminations | 2 |
| Packaging | Cut Tape |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | Unknown |
| Resistance | 1R |
| Resistance Tolerance | 5% |
| Resistor Type | Thick Film |
| RoHS Compliant | Yes |
| Series | CRCW-IF |
| Technology | THICK FILM |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Voltage Rating | 75V |
| DC Rated Voltage | 75V |
| Width | 1.55mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay CRCW06031R00JNEAIF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
