1.1 Ohm thick film chip resistor, 0603 case size (1608 metric), 5% tolerance, 1/10W (100mW) power rating, and ±200ppm/°C temperature coefficient. Features automotive AEC-Q200 qualification, lead-free and RoHS compliant construction with tin contact plating. Operates across a wide temperature range from -55°C to +155°C with a voltage rating of 75V. Packaged in tape and reel for automated assembly.
Vishay CRCW06031R10JNEA technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Contact Plating | Tin |
| Features | Automotive AEC-Q200 |
| Height | 0.02inch |
| Lead Free | Lead Free |
| Length | 0.061inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 100mW |
| Number of Terminations | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 1.1R |
| RoHS Compliant | Yes |
| Series | CRCW |
| Size Code | 0603 |
| Tolerance | 5% |
| Voltage Rating | 75V |
| DC Rated Voltage | 75V |
| Weight | 7.1E-05oz |
| Width | 0.033inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay CRCW06031R10JNEA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.