The 1.1R 5% 75V 100mW Chip Resistor is a fixed resistor with a resistance of 1.1 ohms and a tolerance of 5%. It has a maximum operating temperature of 155°C and a minimum operating temperature of -55°C. The resistor is packaged in a 0603 case, which is 0.02 inches high and 0.061 inches long. It is available in quantities of 5000 and is packaged on a tape and reel. The resistor is not RoHS compliant and contains lead.
Vishay CRCW06031R10JNTA technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Features | Automotive AEC-Q200 |
| Height | 0.02inch |
| Lead Free | Contains Lead |
| Length | 0.061inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 100mW |
| Number of Terminations | 2 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Resistance | 1.1R |
| RoHS Compliant | No |
| Series | CRCW |
| Tolerance | 5% |
| Voltage Rating | 75V |
| DC Rated Voltage | 75V |
| Weight | 7.1E-05oz |
| Width | 0.85mm |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay CRCW06031R10JNTA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.