
SMD chip resistor featuring 1.3 Ohm resistance with a ±1% tolerance. This general-purpose, thick-film component operates within a -55°C to +155°C temperature range and offers a maximum power dissipation of 100mW. Housed in a compact 0603 [1608 Metric] case code with tin contact plating, it is designed for automotive applications and is RoHS compliant. The component has a 75V voltage rating and is supplied on tape and reel.
Vishay CRCW06031R30FKEA technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Construction | Rectangular |
| Contact Plating | Tin |
| Depth | 0.85mm |
| Features | Automotive AEC-Q200 |
| Height | 0.02inch |
| Lead Free | Lead Free |
| Length | 1.55mm |
| Max Operating Temperature | 155°C |
| Max Power Dissipation | 100mW |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Number of Terminations | 2 |
| Package Quantity | 10 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 1.3R |
| RoHS Compliant | Yes |
| Series | CRCW |
| Tolerance | 1% |
| Voltage Rating | 75V |
| DC Rated Voltage | 75V |
| Weight | 7.1E-05oz |
| Width | 0.033inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay CRCW06031R30FKEA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
