
The 1.5R 75V 5% thick film chip resistor is a lead-free component with a 0603 case size. It has a maximum operating temperature of 155°C and a minimum operating temperature of -55°C. The resistor is packaged in cut tape and is compliant with RoHS regulations. It is a fixed resistor with a resistance value of 1.5 ohms and a tolerance of 5%.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay CRCW06031R50JNEAIF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Lead Free | Lead Free |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Unknown |
| Resistance | 1.5R |
| Resistance Tolerance | 5% |
| Resistor Type | Thick Film |
| RoHS Compliant | Yes |
| Series | CRCW IF |
| Voltage Rating | 75V |
| DC Rated Voltage | 75V |
| Width | 1.55mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay CRCW06031R50JNEAIF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.