The 0603 1.87R 1% Chip Resistor 75V 100mW is a fixed resistor from Vishay, operating over a temperature range of -55°C to 155°C. It has a resistance of 1.87 ohms with a tolerance of 1%. The resistor is packaged in a 0603 case, measuring 0.02 inch in height, 0.061 inch in length, and 0.033 inch in width. It is lead-free and RoHS compliant, suitable for automotive applications as per AEC-Q200.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay CRCW06031R87FNEA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Contact Plating | Tin |
| Features | Automotive AEC-Q200 |
| Height | 0.02inch |
| Lead Free | Lead Free |
| Length | 0.061inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 100mW |
| Number of Terminations | 2 |
| Package Quantity | 10 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 1.87R |
| RoHS Compliant | Yes |
| Series | CRCW |
| Tolerance | 1% |
| DC Rated Voltage | 75V |
| Width | 0.033inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay CRCW06031R87FNEA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.