The CRCW-HP 0603 resistor is a lead-free, 75V, 1% tolerance, 200R resistance resistor with a package code of 0603. It is rated for a maximum operating temperature of 155°C and a minimum operating temperature of -55°C. The resistor is packaged in tape and reel quantities of 5000 and is compliant with AEC-Q200 and RoHS standards.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay CRCW0603200RFKEAHP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay CRCW0603200RFKEAHP technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Contact Plating | Tin |
| Features | Automotive AEC-Q200 |
| Height | 0.022inch |
| Lead Free | Lead Free |
| Length | 0.063inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 333mW |
| Number of Terminations | 2 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| Resistance | 200R |
| RoHS Compliant | Yes |
| Series | CRCW-HP |
| Tolerance | 1% |
| Voltage Rating | 75V |
| DC Rated Voltage | 75V |
| Width | 0.033inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay CRCW0603200RFKEAHP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.