
The 20R 1% thick film chip resistor is a surface mount device with a 0603 case code and dimensions of 0.45mm in height and 1.55mm in length. It has a resistance value of 20 ohms with a tolerance of 1% and is constructed using a thick film resistor type. The operating temperature range is from -55°C to 155°C, and it is packaged in tape and reel.
Sign in to ask questions about the Vishay CRCW060320R0FT-RT5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay CRCW060320R0FT-RT5 technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Height | 0.45mm |
| Length | 1.55mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Resistance | 20R |
| Resistor Type | Thick Film |
| Series | CRCW |
| Tolerance | 1% |
| Weight | 7.1E-05oz |
| Width | 0.85mm |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay CRCW060320R0FT-RT5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
