Surface mount thick film fixed resistor, 21.5kΩ resistance with 1% tolerance. Features a 0.1W (100mW) power rating and 75V voltage rating. Operates from -55°C to +155°C, with a temperature coefficient of 100ppm/°C. Constructed with metal glaze technology in a 0603 (1608 metric) case code, suitable for automotive applications with AEC-Q200 qualification. RoHS and halogen-free compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay CRCW060321K5FKEA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Construction | Rectangular |
| Contact Plating | Tin |
| Depth | 0.85mm |
| Features | Automotive AEC-Q200 |
| Height | 0.45mm |
| Lead Free | Lead Free |
| Length | 1.55mm |
| Max Operating Temperature | 155°C |
| Max Power Dissipation | 100mW |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Number of Terminations | 2 |
| Package Quantity | 10 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | Unknown |
| Resistance | 21.5kR |
| Resistance Tolerance | 1% |
| Resistor Type | Thick Film |
| RoHS Compliant | Yes |
| Series | CRCW |
| Technology | THICK FILM |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Voltage Rating | 75V |
| DC Rated Voltage | 75V |
| Weight | 7.1E-05oz |
| Width | 0.033inch |
| Working Voltage | 75V |
| RoHS | Compliant |
Download the complete datasheet for Vishay CRCW060321K5FKEA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the Vishay CRCW060321K5FKEA
DC2434A demo board for the LTC3864 60V step-down controller. Provides 12V output at 5A from 6V-60V input with 100% duty cycle capability and Burst Mode efficiency.