Surface mount thick film fixed resistor, 0.1W power rating, 220kΩ resistance with 1% tolerance. Features 75V voltage rating, 100ppm/°C temperature coefficient, and operates from -55°C to 155°C. Housed in a 0603 (1608 metric) rectangular case with tin plating and 2 terminations. Automotive AEC-Q200 qualified, halogen-free, and RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay CRCW0603220KFKEA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Construction | Rectangular |
| Contact Plating | Tin |
| Depth | 0.85mm |
| ESR (Equivalent Series Resistance) | 50R |
| Features | Automotive AEC-Q200 |
| Frequency | 40MHz |
| Frequency Tolerance | 0.002% |
| Height | 0.45mm |
| Lead Free | Lead Free |
| Length | 1.55mm |
| Load Capacitance | 18pF |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 100mW |
| Military Standard | Not |
| Number of Terminations | 2 |
| Package Quantity | 10 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Resistance | 220kR |
| Resistance Tolerance | 1% |
| Resistor Type | Thick Film |
| RoHS Compliant | Yes |
| Series | CRCW |
| Size Code | 0603 |
| Technology | THICK FILM |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Voltage Rating | 75V |
| DC Rated Voltage | 75V |
| Weight | 7.1E-05oz |
| Width | 0.033inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay CRCW0603220KFKEA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
