
SMD chip resistor featuring 220 Ohm resistance with a 1% tolerance. This general-purpose thick film resistor operates within a -55°C to +155°C temperature range and has a maximum power dissipation of 100mW. The component utilizes a 0603 [1608 Metric] case code and is designed for surface mount technology (SMT) with tin/lead contact plating. It offers a voltage rating of 75V and is suitable for automotive applications, meeting AEC-Q200 standards.
Vishay CRCW0603220RFKTA technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Contact Plating | Tin, Lead |
| Features | Automotive AEC-Q200 |
| Height | 0.02inch |
| Lead Free | Contains Lead |
| Length | 0.061inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 100mW |
| Number of Terminations | 2 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Resistance | 220R |
| Resistance Tolerance | 1% |
| Resistor Type | Thick Film |
| RoHS Compliant | No |
| Series | CRCW |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Voltage Rating | 75V |
| DC Rated Voltage | 75V |
| Weight | 7.1E-05oz |
| Width | 0.85mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay CRCW0603220RFKTA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.