
The 75V 221R 1% Chip Resistor is a fixed resistor with a resistance of 221 ohms and a tolerance of 1%. It is designed for automotive applications and meets the AEC-Q200 standard. The resistor is packaged in a 0603 case and is available in tape and reel packaging. It has a maximum operating temperature of 155°C and a minimum operating temperature of -55°C. The resistor has a maximum power dissipation of 100mW and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay CRCW0603221RFKEB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Features | Automotive AEC-Q200 |
| Height | 0.02inch |
| Lead Free | Lead Free |
| Length | 0.061inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 100mW |
| Number of Terminations | 2 |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Resistance | 221R |
| RoHS Compliant | Yes |
| Series | CRCW |
| Tolerance | 1% |
| Voltage Rating | 75V |
| Weight | 7.1E-05oz |
| Width | 0.85mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay CRCW0603221RFKEB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.