Res Thick Film 0603 24M Ohm 5% 1/10W 500ppm/C Molded SMD SMD Paper T/R
Checking distributor stock and pricing after the page loads.
Vishay CRCW060324M0JPEAHR technical specifications.
| Package/Case | 0603 |
| Contact Plating | Tin |
| Height | 0.02inch |
| Length | 0.061inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 100mW |
| Number of Terminations | 2 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 24MR |
| RoHS Compliant | Yes |
| Series | CRCW-HR |
| Tolerance | 5% |
| Width | 0.033inch |
| RoHS | Compliant |
No datasheet is available for this part.