
The Vishay CRCW-HP resistor is a fixed resistor with a resistance of 255kR and a tolerance of 1%. It is available in a 0603 package and is compliant with AEC-Q200 automotive standards. The resistor has a maximum operating temperature of 155°C and a minimum operating temperature of -55°C. It is lead-free and RoHS compliant.
Checking distributor stock and pricing after the page loads.
Vishay CRCW0603255KFKEAHP technical specifications.
| Package/Case | 0603 |
| Features | Automotive AEC-Q200 |
| Height | 0.022inch |
| Lead Free | Lead Free |
| Length | 0.063inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Number of Terminations | 2 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Resistance | 255kR |
| RoHS Compliant | Yes |
| Series | CRCW-HP |
| Tolerance | 1% |
| Width | 0.033inch |
| RoHS | Compliant |
No datasheet is available for this part.