
Surface mount chip resistor with 270M ohm resistance and 5% tolerance. Features a 0603 (1608 metric) case code, 1/10W (100mW) maximum power dissipation, and tin contact plating. Operates across a wide temperature range from -55°C to 155°C. Packaged in tape and reel for automated assembly.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay CRCW0603270MJPEAHR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay CRCW0603270MJPEAHR technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Contact Plating | Tin |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 100mW |
| Number of Terminations | 2 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 270MR |
| RoHS Compliant | Yes |
| Series | CRCW-HR |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Vishay CRCW0603270MJPEAHR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.