
This 27k ohm, 75V, 1% tolerance, lead free chip resistor is available in a 0603 package. It is designed for use in automotive applications, meeting AEC-Q200 standards. The resistor has a maximum operating temperature of 155°C and a minimum operating temperature of -55°C. It is packaged in tape and reel quantities of 20,000. The resistor has a maximum power dissipation of 100mW.
Sign in to ask questions about the Vishay CRCW060327K0FKEC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay CRCW060327K0FKEC technical specifications.
| Package/Case | 0603 |
| Contact Plating | Tin |
| Features | Automotive AEC-Q200 |
| Height | 0.02inch |
| Lead Free | Lead Free |
| Length | 0.061inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 100mW |
| Number of Terminations | 2 |
| Package Quantity | 20000 |
| Packaging | Tape and Reel |
| Resistance | 27kR |
| RoHS Compliant | Yes |
| Series | CRCW |
| Tolerance | 1% |
| Voltage Rating | 75V |
| DC Rated Voltage | 75V |
| Width | 0.033inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay CRCW060327K0FKEC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.