The CRCW060328K7FKEAHP is a 28.7k ohm, 1% tolerance, lead free chip resistor from Vishay. It is available in a 0603 package and is compliant with AEC-Q200 automotive standards. The resistor has a maximum operating temperature of 155°C and a minimum operating temperature of -55°C. It is packaged in tape and reel quantities of 5000 and has a maximum power dissipation of 250mW.
Sign in to ask questions about the Vishay CRCW060328K7FKEAHP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay CRCW060328K7FKEAHP technical specifications.
| Package/Case | 0603 |
| Features | Automotive AEC-Q200 |
| Height | 0.022inch |
| Lead Free | Lead Free |
| Length | 0.063inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Number of Terminations | 2 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Resistance | 28.7kR |
| RoHS Compliant | Yes |
| Series | CRCW-HP |
| Tolerance | 1% |
| Width | 0.033inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay CRCW060328K7FKEAHP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.