The CRCW060328K7FKEC is a 28.7k ohm, 75V, 1% tolerance chip resistor from Vishay, packaged in a 0603 case. It has a maximum power dissipation of 100mW and is RoHS compliant. The resistor is suitable for use in automotive applications, with a maximum operating temperature of 155°C and a minimum operating temperature of -55°C.
Sign in to ask questions about the Vishay CRCW060328K7FKEC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay CRCW060328K7FKEC technical specifications.
| Package/Case | 0603 |
| Construction | Rectangular |
| Contact Plating | Tin |
| Depth | 0.85mm |
| Features | Automotive AEC-Q200 |
| Height | 0.02inch |
| Lead Free | Lead Free |
| Length | 0.061inch |
| Max Operating Temperature | 155°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 100mW |
| Number of Terminations | 2 |
| Package Quantity | 20000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 28.7kR |
| RoHS Compliant | Yes |
| Series | CRCW |
| Tolerance | 1% |
| Voltage Rating | 75V |
| Width | 0.033inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay CRCW060328K7FKEC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.