
Automotive-grade 0603 chip resistor with 28.7 ohm resistance and 1% tolerance. This thick film surface-mount device offers a 1/10W power rating and a maximum operating temperature of 155°C. Features include tin contact plating, lead-free construction, and AEC-Q200 compliance. The compact 0603 package measures 0.061" L x 0.033" W x 0.02" H.
Vishay CRCW060328R7FKEA technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Contact Plating | Tin |
| Features | Automotive AEC-Q200 |
| Height | 0.02inch |
| Lead Free | Lead Free |
| Length | 0.061inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 100mW |
| Number of Terminations | 2 |
| Package Quantity | 10 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Resistance | 28.7R |
| Resistance Tolerance | 1% |
| Resistor Type | Thick Film |
| RoHS Compliant | Yes |
| Series | CRCW |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Voltage Rating | 75V |
| DC Rated Voltage | 75V |
| Weight | 7.1E-05oz |
| Width | 0.033inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay CRCW060328R7FKEA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.