
The 28.7R 75V 1% Chip Resistor is a fixed resistor with a voltage rating of 75V and a tolerance of 1%. It is compliant with AEC-Q200 and has a maximum operating temperature of 155°C. The resistor is packaged in a 0603 case and is available in tape and reel packaging with a quantity of 10000. It has a maximum power dissipation of 100mW and a weight of 7.1E-05oz.
Vishay CRCW060328R7FKEB technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Features | Automotive AEC-Q200 |
| Height | 0.02inch |
| Lead Free | Lead Free |
| Length | 0.061inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 100mW |
| Number of Terminations | 2 |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Resistance | 28.7R |
| RoHS Compliant | Yes |
| Series | CRCW |
| Tolerance | 1% |
| Voltage Rating | 75V |
| Weight | 7.1E-05oz |
| Width | 0.85mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay CRCW060328R7FKEB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.