
Surface Mount Device (SMD) chip resistor with 28.7 ohm resistance and 1% tolerance. Features a 0603 case code (1608 metric), 1/10W (100mW) maximum power dissipation, and a 75V voltage rating. Operating temperature range spans -55°C to 155°C. Contact plating is Tin/Lead, and the component is suitable for automotive applications (AEC-Q200 qualified).
Vishay CRCW060328R7FKTA technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Contact Plating | Tin, Lead |
| Features | Automotive AEC-Q200 |
| Height | 0.02inch |
| Lead Free | Contains Lead |
| Length | 0.061inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 100mW |
| Number of Terminations | 2 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 28.7R |
| RoHS Compliant | No |
| Series | CRCW |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Voltage Rating | 75V |
| DC Rated Voltage | 75V |
| Weight | 7.1E-05oz |
| Width | 0.85mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay CRCW060328R7FKTA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.