Surface mount fixed resistor with 2kΩ resistance and 1% tolerance. Features 0.1W power dissipation and a 75V voltage rating. Constructed with metal glaze/thick film technology in a 0603 chip package. Operates from -55°C to 155°C and is RoHS compliant. Automotive AEC-Q200 qualified.
Sign in to ask questions about the Vishay CRCW06032K00FKEC datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay CRCW06032K00FKEC technical specifications.
| Package/Case | 0603 |
| Construction | Rectangular |
| Contact Plating | Tin |
| Depth | 0.85mm |
| Features | Automotive AEC-Q200 |
| Height | 0.02inch |
| Lead Free | Lead Free |
| Length | 0.061inch |
| Max Operating Temperature | 155°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 100mW |
| Mount | Surface Mount |
| Number of Terminations | 2 |
| Package Quantity | 20000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 2kR |
| RoHS Compliant | Yes |
| Series | CRCW |
| Size Code | 0603 |
| Tolerance | 1% |
| Voltage Rating | 75V |
| Width | 0.033inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay CRCW06032K00FKEC to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.