Resistor; Thick Film; Res 2 Kilohms; Pwr-Rtg 0.1 W; Tol 5%; SMT; 0603; Cut Tape
Vishay CRCW06032K00JNEABKN technical specifications.
| Package/Case | 0603 |
| Packaging | Cut Tape |
| Resistance | 2kR |
| Termination | SMD/SMT |
| Tolerance | 5% |
| RoHS | Compliant |
No datasheet is available for this part.