The 2.05kR 1% 250mW 0603 Lead Free Fixed Resistor from Vishay is a general-purpose resistor with a high power dissipation of 250mW. It features a compact 0603 package and is compliant with RoHS regulations. The resistor operates within a temperature range of -55°C to 155°C and is suitable for use in automotive applications, as indicated by its AEC-Q200 certification.
Checking distributor stock and pricing after the page loads.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Features | Automotive AEC-Q200 |
| Height | 0.02inch |
| Lead Free | Lead Free |
| Length | 0.061inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Number of Terminations | 2 |
| Package Quantity | 10 |
| Packaging | Cut Tape |
| Resistance | 2.05kR |
| RoHS Compliant | Yes |
| Series | CRCW-HP |
| Tolerance | 1% |
| Width | 0.033inch |
| RoHS | Compliant |
