
The 2.49kR 1% 250mW AEC-Q200 Lead Free 0603 CHIP Resistor is a fixed resistor with a resistance of 2.49kΩ and a tolerance of 1%. It has a maximum power dissipation of 250mW and is compliant with AEC-Q200 automotive standards. The resistor is packaged in a 0603 case and is lead-free. It has a height of 0.022inch, a length of 0.063inch, and a width of 0.033inch. The operating temperature range is from -55°C to 155°C.
Checking distributor stock and pricing after the page loads.
Vishay CRCW06032K49FKEAHP technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Features | Automotive AEC-Q200 |
| Height | 0.022inch |
| Lead Free | Lead Free |
| Length | 0.063inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Number of Terminations | 2 |
| Package Quantity | 5000 |
| Packaging | Cut Tape |
| Ratings | AEC-Q200 |
| Resistance | 2.49kR |
| RoHS Compliant | Yes |
| Series | CRCW-HP |
| Tolerance | 1% |
| Width | 0.033inch |
| RoHS | Compliant |
