SMD Chip Resistor, 0603 [1608 Metric] case code, featuring 2.7 kOhm resistance with a 1% tolerance. This thick film resistor operates with a 75V DC rated voltage and a maximum power dissipation of 333mW. Designed for automotive applications, it meets AEC-Q200 standards and operates within a temperature range of -55°C to +155°C. The component measures 1.6mm in length, 0.8mm in width, and 0.45mm in height.
Vishay CRCW06032K70FKEAHP technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Depth | 0.85mm |
| Features | Automotive AEC-Q200 |
| Height | 0.45mm |
| Length | 1.6mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 333mW |
| Number of Terminations | 2 |
| Package Quantity | 5000 |
| Packaging | Cut Tape |
| Ratings | AEC-Q200 |
| Reach SVHC Compliant | Unknown |
| Resistance | 2.7kR |
| Resistance Tolerance | 1% |
| Resistor Type | Thick Film |
| RoHS Compliant | Yes |
| Series | CRCW-HP |
| Technology | THICK FILM |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Voltage Rating | 75V |
| DC Rated Voltage | 75V |
| Weight | 7.1E-05oz |
| Width | 0.8mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay CRCW06032K70FKEAHP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.