
The 2.15R 75V 1% SMD/SMT Chip Resistor is a fixed resistor with a resistance of 2.15 ohms and a voltage rating of 75 volts. It is packaged in a 0603 case and is lead free. The resistor has a maximum operating temperature range of -55°C to 155°C and a maximum power dissipation of 100mW. It is compliant with AEC-Q200 and RoHS standards.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay CRCW06032R15FKEA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Contact Plating | Tin |
| Features | Automotive AEC-Q200 |
| Height | 0.45mm |
| Lead Free | Lead Free |
| Length | 1.55mm |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 100mW |
| Number of Terminations | 2 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ratings | AEC-Q200 |
| Resistance | 2.15R |
| RoHS Compliant | Yes |
| Series | CRCW |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Voltage Rating | 75V |
| Weight | 7.1E-05oz |
| Width | 0.85mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay CRCW06032R15FKEA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.