
SMD chip resistor featuring 2.21 Ohm resistance with a tight 1% tolerance. This general-purpose thick film resistor operates within a wide temperature range of -55°C to +155°C and offers a maximum power dissipation of 100mW. The component is housed in a compact 0603 (1608 Metric) case code with tin contact plating and is designed for surface mount technology (SMT). It is lead-free, RoHS compliant, and rated for 75V DC.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay CRCW06032R21FKEA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Construction | Rectangular |
| Contact Plating | Tin |
| Depth | 0.85mm |
| Features | Automotive AEC-Q200 |
| Height | 0.02inch |
| Lead Free | Lead Free |
| Length | 1.55mm |
| Max Operating Temperature | 155°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 100mW |
| Number of Terminations | 2 |
| Package Quantity | 10 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 2.21R |
| RoHS Compliant | Yes |
| Series | CRCW |
| Size Code | 0603 |
| Termination | SMD/SMT |
| Tolerance | 1% |
| Voltage Rating | 75V |
| DC Rated Voltage | 75V |
| Weight | 7.1E-05oz |
| Width | 0.033inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay CRCW06032R21FKEA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
